Direct

SWS-5.0-15 | |
|---|---|
DigiKey Part Number | TE2131TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-5.0-15 |
Description | FIXED IND 15UH 5A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Toroidal Inductor 5 A 27mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 27mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.701" L x 0.669" W (17.80mm x 17.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH260S-5.0-15 | Amgis, LLC | 0 | SH260S-5.0-15-ND | 3,00700 € | Direct |
| P0846SNL | Pulse Electronics | 621 | 553-1126-5-ND | 2,05000 € | Direct |



