
P0846SNL | |
|---|---|
DigiKey Part Number | 553-1126-5-ND |
Manufacturer | |
Manufacturer Product Number | P0846SNL |
Description | FIXED IND 14.8UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.8 µH Shielded Toroidal Inductor 5 A 27mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60700 € | 16,07 € |
| 30 | 1,46367 € | 43,91 € |
| 60 | 1,38000 € | 82,80 € |
| 120 | 1,30108 € | 156,13 € |
| 270 | 1,21467 € | 327,96 € |
| 510 | 1,15094 € | 586,98 € |
| 1.020 | 1,08542 € | 1.107,13 € |
| 2.520 | 1,00564 € | 2.534,21 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

