SWS-0.44-252 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 0
Unit Price: 2,46429 €
Datasheet

Direct


Pulse Electronics
In Stock: 1.225
Unit Price: 2,32000 €
Datasheet
252 µH Unshielded Toroidal Inductor 440 mA 900mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS-0.44-252

DigiKey Part Number
TE2049TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SWS-0.44-252
Description
FIXED IND 252UH 440MA 900 MOHM
Customer Reference
Detailed Description
252 µH Unshielded Toroidal Inductor 440 mA 900mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
900mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
10 kHz
Type
Toroidal
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Tolerance
±20%
Height - Seated (Max)
0.285" (7.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH150S-0.44-252Amgis, LLC0SH150S-0.44-252-ND2,46429 €Direct
PE-53818SNLPulse Electronics1.225553-1438-ND2,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable