
PE-53818SNL | |
|---|---|
DigiKey Part Number | 553-1438-ND |
Manufacturer | |
Manufacturer Product Number | PE-53818SNL |
Description | FIXED IND 252UH 440MA 900 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 252 µH Shielded Toroidal Inductor 440 mA 900mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53818SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 900mOhm |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,90700 € | 19,07 € |
| 30 | 1,73733 € | 52,12 € |
| 60 | 1,63800 € | 98,28 € |
| 120 | 1,54450 € | 185,34 € |
| 270 | 1,44189 € | 389,31 € |
| 510 | 1,40955 € | 718,87 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

