


L01-6321 | |
|---|---|
DigiKey Part Number | TE2234-ND |
Manufacturer | |
Manufacturer Product Number | L01-6321 |
Description | PWR XFMR TOROIDAL 5VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 556mA, Series 278mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 556mA, Series 278mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.319 lb (144.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 15,36458 € | 368,75 € |
| Unit Price without VAT: | 15,36458 € |
|---|---|
| Unit Price with VAT: | 18,28385 € |


