70021K | |
|---|---|
DigiKey Part Number | 1295-1007-ND |
Manufacturer | |
Manufacturer Product Number | 70021K |
Description | PWR XFMR TOROIDAL 5VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 556mA, Series 278mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Talema Group LLC | Center Tap No |
Series | Power - Max 5VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 49.70mm L x 49.70mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 19.50mm |
Voltage - Secondary (Full Load) Parallel 9V, Series 18V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 556mA, Series 278mA | Weight 0.254 lb (115.21 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 19,54850 € | 2.345,82 € |
| Unit Price without VAT: | 19,54850 € |
|---|---|
| Unit Price with VAT: | 23,26272 € |