New Product
AZEV400-4AE1BG-12D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZEV400-4AE1BG-24D

DigiKey Part Number
3385-AZEV400-4AE1BG-24D-ND
Manufacturer
Manufacturer Product Number
AZEV400-4AE1BG-24D
Description
PWR RELAY 50A 4 POLE W/MONITOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EV Charging Relay 4PST-NO (4 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
50 A
Switching Voltage
480VAC - Max
Load - Max Switching
24000VA
Coil Current
200 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
120 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,39000 €26,39 €
1023,51200 €235,12 €
2522,45120 €561,28 €
6021,48150 €1.288,89 €
12020,74308 €2.489,17 €
30019,80493 €5.941,48 €
Manufacturers Standard Package
Unit Price without VAT:26,39000 €
Unit Price with VAT:31,40410 €