



CG40.8SM | |
|---|---|
DigiKey Part Number | F7593TR-ND - Tape & Reel (TR) F7593CT-ND - Cut Tape (CT) F7593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG40.8SM |
Description | GDT 800V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,44000 € | 7,20 € |
| 10 | 1,32800 € | 13,28 € |
| 50 | 1,10140 € | 55,07 € |
| 100 | 1,01620 € | 101,62 € |
| 250 | 0,91312 € | 228,28 € |
| 500 | 0,84186 € | 420,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69819 € | 698,19 € |
| 2.000 | 0,64348 € | 1.286,96 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

