
AZDC6-2AE-5D | |
|---|---|
DigiKey Part Number | 3385-AZDC6-2AE-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZDC6-2AE-5D |
Description | RELAY GEN PURPOSE DPST 12.5A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZDC6-2AE-5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 12.5 A | |
Switching Voltage | 600VDC - Max | |
Load - Max Switching | 7500W | |
Coil Current | 277.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 13 | 6,70000 € | 87,10 € |
| 26 | 6,47115 € | 168,25 € |
| 52 | 6,24923 € | 324,96 € |
| 104 | 6,03471 € | 627,61 € |
| 260 | 5,76223 € | 1.498,18 € |
| 507 | 5,57128 € | 2.824,64 € |
| 1.001 | 5,38318 € | 5.388,56 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |











