AZDC105-1AH-12DT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZDC105-1AH-24DT

DigiKey Part Number
3385-AZDC105-1AH-24DT-ND
Manufacturer
Manufacturer Product Number
AZDC105-1AH-24DT
Description
RELAY GEN PURPOSE SPST 150A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
150 A
Switching Voltage
60VDC - Max
Load - Max Switching
9000W
Coil Current
133.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,03000 €21,03 €
1018,72800 €187,28 €
2517,88400 €447,10 €
5017,27000 €863,50 €
10016,67660 €1.667,66 €
25015,92272 €3.980,68 €
50015,37488 €7.687,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,03000 €
Unit Price with VAT:25,02570 €