
AZDC007-1AE-12D | |
|---|---|
DigiKey Part Number | 3385-AZDC007-1AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZDC007-1AE-12D |
Description | 50 AMP MINIATURE POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 65VDC - Max | |
Load - Max Switching | 3250W | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC | |
Relay Type | ||
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,26400 € | 42,64 € |
| 25 | 4,07200 € | 101,80 € |
| 50 | 3,93260 € | 196,63 € |
| 100 | 3,79770 € | 379,77 € |
| 250 | 3,62636 € | 906,59 € |
| 500 | 3,50178 € | 1.750,89 € |
| 1.000 | 3,38143 € | 3.381,43 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |




