
AZ9731-1C-24DC1 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-24DC1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-24DC1 |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, MINI-ISO w/ Steel Mounting Bracket, Sealed - Epoxy | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 20 | 2,02450 € | 40,49 € |
| 40 | 1,95550 € | 78,22 € |
| 60 | 1,91600 € | 114,96 € |
| 100 | 1,86730 € | 186,73 € |
| 260 | 1,77965 € | 462,71 € |
| 500 | 1,72196 € | 860,98 € |
| 1.000 | 1,66282 € | 1.662,82 € |
| 5.000 | 1,53309 € | 7.665,45 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |









