
AZ9731-1C-12DC1E | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC1E-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC1E |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | MINI-ISO w/ Steel Mounting Bracket, Sealed - Epoxy | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 20 | 2,05800 € | 41,16 € |
| 40 | 1,98750 € | 79,50 € |
| 60 | 1,94750 € | 116,85 € |
| 100 | 1,89810 € | 189,81 € |
| 260 | 1,80892 € | 470,32 € |
| 500 | 1,75028 € | 875,14 € |
| 1.000 | 1,69017 € | 1.690,17 € |
| 5.000 | 1,55830 € | 7.791,50 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |







