AZ9375-1A-24DEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9375-1A-5DEF

DigiKey Part Number
3385-AZ9375-1A-5DEF-ND
Manufacturer
Manufacturer Product Number
AZ9375-1A-5DEF
Description
RELAY GEN PURPOSE SPST 10A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.411
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,12000 €1,12 €
101,00400 €10,04 €
250,95880 €23,97 €
500,92580 €46,29 €
1000,89430 €89,43 €
3000,84617 €253,85 €
5000,82470 €412,35 €
1.0000,79640 €796,40 €
5.0000,73432 €3.671,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €