Similar

AZ832-2C-5DSE | |
|---|---|
DigiKey Part Number | 3385-AZ832-2C-5DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ832-2C-5DSE |
Description | RELAY GENERAL PURPOSE DPDT 3A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 250VA, 60W | |
Coil Current | 29.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | CUR, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 167 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 2,01880 € | 50,47 € |
| 50 | 1,94960 € | 97,48 € |
| 100 | 1,88270 € | 188,27 € |
| 250 | 1,79780 € | 449,45 € |
| 500 | 1,73612 € | 868,06 € |
| 1.000 | 1,67649 € | 1.676,49 € |
| 5.000 | 1,54570 € | 7.728,50 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |





