
AZ7621H-1AE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621H-1AE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621H-1AE-12DE |
Description | 20 AMP MINIATURE POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 34.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Coil Resistance | 351 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,32700 € | 13,27 € |
| 30 | 1,25567 € | 37,67 € |
| 50 | 1,22360 € | 61,18 € |
| 100 | 1,18180 € | 118,18 € |
| 250 | 1,12856 € | 282,14 € |
| 500 | 1,08986 € | 544,93 € |
| 1.000 | 1,05246 € | 1.052,46 € |
| 5.000 | 0,97039 € | 4.851,95 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |




