
AZ2800-2CE-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2CE-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-24DE |
Description | RELAY GEN PURPOSE DPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 68.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 20 | 9,44850 € | 188,97 € |
| 40 | 9,12425 € | 364,97 € |
| 60 | 8,93967 € | 536,38 € |
| 100 | 8,71250 € | 871,25 € |
| 260 | 8,30250 € | 2.158,65 € |
| 500 | 8,03292 € | 4.016,46 € |
| 1.000 | 7,75654 € | 7.756,54 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |




