
AZ2280-1AET-24DF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1AET-24DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1AET-24DF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 36 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 660 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,97500 € | 19,75 € |
| 40 | 1,84250 € | 73,70 € |
| 80 | 1,77950 € | 142,36 € |
| 120 | 1,74350 € | 209,22 € |
| 280 | 1,67071 € | 467,80 € |
| 520 | 1,61938 € | 842,08 € |
| 1.000 | 1,56688 € | 1.566,88 € |
| 5.000 | 1,44465 € | 7.223,25 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

