cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1A-12DF

DigiKey Part Number
3385-AZ2280-1A-12DF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1A-12DF
Description
RELAY GEN PURPOSE SPST 40A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
77 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
155 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.918
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,49000 €2,49 €
102,21700 €22,17 €
402,06775 €82,71 €
801,99700 €159,76 €
1201,95667 €234,80 €
2801,87489 €524,97 €
5201,81735 €945,02 €
1.0001,75840 €1.758,40 €
5.0001,62121 €8.106,05 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €