cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1A-120AF

DigiKey Part Number
3385-AZ2280-1A-120AF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1A-120AF
Description
RELAY GEN PURPOSE SPST 40A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
48 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
102 VAC
Must Release Voltage
24 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.828
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,81400 €28,14 €
402,62425 €104,97 €
802,53425 €202,74 €
1202,48317 €297,98 €
2802,37939 €666,23 €
5202,30631 €1.199,28 €
1.0002,23149 €2.231,49 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €