cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2160-1A-15DEF

DigiKey Part Number
3385-AZ2160-1A-15DEF-ND
Manufacturer
Manufacturer Product Number
AZ2160-1A-15DEF
Description
RELAY GEN PURPOSE SPST 40A 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
10000VA, 900W
Coil Current
58.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
10.5 VDC
Must Release Voltage
1.5 VDC
Operate Time
12 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
256 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.754
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,94100 €19,41 €
351,82229 €63,78 €
701,76000 €123,20 €
1051,72448 €181,07 €
2801,64139 €459,59 €
5251,59023 €834,87 €
1.0151,53824 €1.561,31 €
5.0051,41924 €7.103,30 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €