AZ2150-1C-12DEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2150-1A-48DEF

DigiKey Part Number
3385-AZ2150-1A-48DEF-ND
Manufacturer
Manufacturer Product Number
AZ2150-1A-48DEF
Description
RELAY GEN PURPOSE SPST 40A 48V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
12000VA, 1200W
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
12 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.56 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,30000 €2,30 €
102,04400 €20,44 €
401,90700 €76,28 €
801,84175 €147,34 €
1201,80458 €216,55 €
2801,72921 €484,18 €
5201,67612 €871,58 €
1.0001,62175 €1.621,75 €
5.0001,49523 €7.476,15 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €