AZ2100-1A-12DEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2100-1C-24DEF

DigiKey Part Number
3385-AZ2100-1C-24DEF-ND
Manufacturer
Manufacturer Product Number
AZ2100-1C-24DEF
Description
RELAY GEN PURPOSE SPDT 30A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AZ2100-1C-24DEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
12000VA, 1200W
Coil Current
36.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
660 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.446
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,50800 €25,08 €
402,33900 €93,56 €
802,25900 €180,72 €
1202,21342 €265,61 €
2802,12093 €593,86 €
5202,05581 €1.069,02 €
1.0001,98911 €1.989,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €