
AZ160-1AE-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ160-1AE-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ160-1AE-5DE |
Description | 60 AMP POWER RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 28800VA | |
Coil Current | 179.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 250 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,31800 € | 33,18 € |
| 25 | 3,16920 € | 79,23 € |
| 50 | 3,06040 € | 153,02 € |
| 100 | 2,95560 € | 295,56 € |
| 250 | 2,82224 € | 705,56 € |
| 500 | 2,72532 € | 1.362,66 € |
| 1.000 | 2,63166 € | 2.631,66 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |


