


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S2800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 28" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 28.000" (711.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 28.000" (711.20mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 5 | 2,54200 € | 12,71 € |
| 10 | 2,38500 € | 23,85 € |
| 25 | 2,20320 € | 55,08 € |
| 50 | 2,08320 € | 104,16 € |
| 100 | 1,97550 € | 197,55 € |
| 250 | 1,85040 € | 462,60 € |
| 500 | 1,76718 € | 883,59 € |
| 1.000 | 1,69261 € | 1.692,61 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |












