


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S2600-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 26" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 26.000" (660.40mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 26.000" (660.40mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,39600 € | 11,98 € |
| 10 | 2,24600 € | 22,46 € |
| 25 | 2,07480 € | 51,87 € |
| 50 | 1,96080 € | 98,04 € |
| 100 | 1,85890 € | 185,89 € |
| 250 | 1,74052 € | 435,13 € |
| 500 | 1,66180 € | 830,90 € |
| 1.000 | 1,59123 € | 1.591,23 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |












