Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 18.000" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 18.000" (457.20mm)
Din Rail Options

TS3575SL

DigiKey Part Number
ADR3575-S1800-ND
Manufacturer
Manufacturer Product Number
TS3575SL
Description
DIN RAIL 35MMX7MM SLOT 18" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 18.000" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
18.000" (457.20mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Factory Stock: 21.480
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,14000 €2,14 €
51,82200 €9,11 €
101,70500 €17,05 €
251,57160 €39,29 €
501,48320 €74,16 €
1001,40420 €140,42 €
2501,31228 €328,07 €
5001,25118 €625,59 €
1.0001,19646 €1.196,46 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €
Alternate Length
DIN RAIL 35MMX7MM SLOT 78" STL
In-Stock: 10941
Unit Price: 6,88000 €
DIN RAIL 35MMX7MM SLOTTED 3" STL
In-Stock: 1061
Unit Price: 0,74000 €
DIN RAIL 35MMX7MM SLOTTED 4" STL
In-Stock: 1109
Unit Price: 0,83000 €
DIN RAIL 35MMX7MM SLOTTED 5" STL
In-Stock: 1558
Unit Price: 0,94000 €
DIN RAIL 35MMX7MM SLOTTED 6" STL
In-Stock: 576
Unit Price: 1,03000 €