Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 16.000" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 16.000" (406.40mm)
Din Rail Options

TS3575SL

DigiKey Part Number
ADR3575-S1600-ND
Manufacturer
Manufacturer Product Number
TS3575SL
Description
DIN RAIL 35MMX7MM SLOT 16" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 16.000" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Slotted
Manufacturer
American Electrical Inc.
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Series
Length
16.000" (406.40mm)
Packaging
Box
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Factory Stock: 26.260
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,94000 €1,94 €
51,64600 €8,23 €
101,54100 €15,41 €
251,41920 €35,48 €
501,33880 €66,94 €
1001,26690 €126,69 €
2501,18328 €295,82 €
5001,12768 €563,84 €
1.0001,07791 €1.077,91 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €
Alternate Length
DIN RAIL 35MMX7MM SLOT 78" STL
In-Stock: 8791
Unit Price: 6,80000 €
DIN RAIL 35MMX7MM SLOTTED 3" STL
In-Stock: 855
Unit Price: 0,73000 €
DIN RAIL 35MMX7MM SLOTTED 4" STL
In-Stock: 919
Unit Price: 0,82000 €
DIN RAIL 35MMX7MM SLOTTED 5" STL
In-Stock: 1739
Unit Price: 0,93000 €
DIN RAIL 35MMX7MM SLOTTED 6" STL
In-Stock: 648
Unit Price: 1,02000 €