

A1100.09.045 | |
|---|---|
DigiKey Part Number | 288-A1100.09.045-ND |
Manufacturer | |
Manufacturer Product Number | A1100.09.045 |
Description | CABLE GLAND 3.5-4.5MM PG9 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.177" (4.50mm) | |
Thread Size | PG9 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.598" (15.2mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,30000 € | 63,00 € |
| 25 | 5,90520 € | 147,63 € |
| 50 | 5,62340 € | 281,17 € |
| 100 | 5,35500 € | 535,50 € |
| 250 | 5,01984 € | 1.254,96 € |
| 500 | 4,78042 € | 2.390,21 € |
| 1.000 | 4,55250 € | 4.552,50 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |





