6000096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000096

DigiKey Part Number
6000096-ND
Manufacturer
Manufacturer Product Number
6000096
Description
LOCK NUT 18.00MM BRASS PG9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PG9 Locknut Nut 0.709" (18.00mm) Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
PG9
Thickness
0.114" (2.90mm)
Width
0.709" (18.00mm)
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €