

1215116 | |
|---|---|
DigiKey Part Number | 288-1119-ND |
Manufacturer | |
Manufacturer Product Number | 1215116 |
Description | CONN FERRULE DIN 6AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14920 € | 7,46 € |
| 100 | 0,14220 € | 14,22 € |
| 250 | 0,13320 € | 33,30 € |
| 500 | 0,12684 € | 63,42 € |
| 1.000 | 0,12078 € | 120,78 € |
| 2.500 | 0,11321 € | 283,03 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




