

11181025 | |
|---|---|
DigiKey Part Number | 288-1026-ND |
Manufacturer | |
Manufacturer Product Number | 11181025 |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 18.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,10420 € | 10,42 € |
| 250 | 0,09772 € | 24,43 € |
| 500 | 0,09302 € | 46,51 € |
| 1.000 | 0,08856 € | 88,56 € |
| 2.500 | 0,08302 € | 207,55 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |
















