

11121075 | |
|---|---|
DigiKey Part Number | 288-1013-ND |
Manufacturer | |
Manufacturer Product Number | 11121075 |
Description | CONN FERRULE DIN 20-22AWG GRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 20-22 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20-22 AWG | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,09060 € | 9,06 € |
| 250 | 0,08492 € | 21,23 € |
| 500 | 0,08084 € | 40,42 € |
| 1.000 | 0,07698 € | 76,98 € |
| 2.500 | 0,07216 € | 180,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |















