Similar




AB-FB01240-19712-8A1 | |
|---|---|
DigiKey Part Number | AB-FB01240-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB01240-19712-8A1 |
Description | LED MOD AB-FB WH LNR STRP 4000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 840lm | |
Current - Test | 870mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP68 | |
Size / Dimension | 5000.00mm L x 15.00mm W | |
Height | 14.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,81000 € | 118,81 € |
| 10 | 102,20000 € | 1.022,00 € |
| Unit Price without VAT: | 118,81000 € |
|---|---|
| Unit Price with VAT: | 141,38390 € |





