ZFS-105000-12WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFS-105000-12NW

DigiKey Part Number
289-ZFS-105000-12NW-ND
Manufacturer
Manufacturer Product Number
ZFS-105000-12NW
Description
LED NEUT WHT LNR LGT STRIP 4250K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4250K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
3990lm (Typ)
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
2.5A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
5000.00mm L x 10.00mm W
Height
2.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,44000 €84,44 €
1071,69700 €716,97 €
10064,37890 €6.437,89 €
Manufacturers Standard Package
Unit Price without VAT:84,44000 €
Unit Price with VAT:100,48360 €