
MPC151525T | |
|---|---|
DigiKey Part Number | 4236-MPC151525T-ND |
Manufacturer | |
Manufacturer Product Number | MPC151525T |
Description | CERAMIC HEAT SINK - FLAT TYPE |
Customer Reference | |
Detailed Description | Heat Sink Ceramic Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Square | |
Length | 0.591" (15.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.21°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,82100 € | 8,21 € |
| 50 | 0,75140 € | 37,57 € |
| 100 | 0,65640 € | 65,64 € |
| 250 | 0,58732 € | 146,83 € |
| Unit Price without VAT: | 0,82100 € |
|---|---|
| Unit Price with VAT: | 0,97699 € |




