
MPC101020T | |
|---|---|
DigiKey Part Number | 4236-MPC101020T-ND |
Manufacturer | |
Manufacturer Product Number | MPC101020T |
Description | CERAMIC HEAT SINK - FLAT TYPE |
Customer Reference | |
Detailed Description | Heat Sink Ceramic Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Adhesive |
Mfr | Shape Square |
Series | Length 0.393" (10.00mm) |
Packaging Bulk | Width 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.21°C/W @ 100 LFM |
Type Top Mount | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,54390 € | 54,39 € |
| 250 | 0,48444 € | 121,11 € |
| Unit Price without VAT: | 0,66300 € |
|---|---|
| Unit Price with VAT: | 0,78897 € |










