
MHP-2040A100A | |
|---|---|
DigiKey Part Number | 4236-MHP-2040A100A-ND |
Manufacturer | |
Manufacturer Product Number | MHP-2040A100A |
Description | HEAT PIPE FLAT 2X40X100MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Aluminum Grooved |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Metal Clip / TIM | |
Shape | Flat | |
Power - Cooling | 175.0W | |
Thermal Resistance | 0.300°C/W | |
Wick Type | Grooved | |
Length | 3.937" (100.00mm) | |
Width | 1.575" (40.00mm) | |
Height | 0.079" (2.00mm) | |
Diameter | - | |
Operating Temperature | -40°C ~ 100°C | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 12,09000 € | 24,18 € |
| 10 | 11,22800 € | 112,28 € |
| 26 | 10,36423 € | 269,47 € |
| 50 | 9,06880 € | 453,44 € |
| 100 | 8,03240 € | 803,24 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,38710 € |


