
MHP-1630A100A | |
|---|---|
DigiKey Part Number | 4236-MHP-1630A100A-ND |
Manufacturer | |
Manufacturer Product Number | MHP-1630A100A |
Description | HEAT PIPE FLAT 1.6X30X100MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Aluminum Grooved |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Metal Clip / TIM | |
Shape | Flat | |
Power - Cooling | 75.0W | |
Thermal Resistance | 0.250°C/W | |
Wick Type | Grooved | |
Length | 3.937" (100.00mm) | |
Width | 1.181" (30.00mm) | |
Height | 0.063" (1.60mm) | |
Diameter | - | |
Operating Temperature | -40°C ~ 100°C | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 11,05500 € | 22,11 € |
| 10 | 10,27800 € | 102,78 € |
| 26 | 9,50077 € | 247,02 € |
| 50 | 8,29160 € | 414,58 € |
| 100 | 7,34150 € | 734,15 € |
| Unit Price without VAT: | 11,05500 € |
|---|---|
| Unit Price with VAT: | 13,15545 € |





