XC9572-15PQ100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 245
Unit Price: 4,99000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 17,60000 €
Datasheet
100 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572-15PQ100C

DigiKey Part Number
122-1395-ND
Manufacturer
Manufacturer Product Number
XC9572-15PQ100C
Description
IC CPLD 72MC 15NS 100QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC9572-15PQ100C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
4
Number of Macrocells
72
Number of Gates
1600
Number of I/O
72
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes