


XC7S6-L1CSGA225I | |
|---|---|
DigiKey Part Number | 122-XC7S6-L1CSGA225I-ND |
Manufacturer | |
Manufacturer Product Number | XC7S6-L1CSGA225I |
Description | IC FPGA 100 I/O 225CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 184320 6000 225-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 469 | |
Number of Logic Elements/Cells | 6000 | |
Total RAM Bits | 184320 | |
Number of I/O | 100 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 225-CSPBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 20,79800 € | 311,97 € |
| Unit Price without VAT: | 20,79800 € |
|---|---|
| Unit Price with VAT: | 24,74962 € |


