
MD1820K6-G | |
|---|---|
DigiKey Part Number | MD1820K6-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD1820K6-G |
Description | IC GATE DRVR HALF-BRIDGE 16QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MD1820K6-G Models |
Category | Logic Voltage - VIL, VIH 0.3V, 1.7V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-VFQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (3x3) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 5V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,29576 € | 4.276,01 € |
| Unit Price without VAT: | 1,29576 € |
|---|---|
| Unit Price with VAT: | 1,54195 € |

