Similar

XC3S200A-4FTG256I | |
|---|---|
DigiKey Part Number | 122-1714-ND |
Manufacturer | |
Manufacturer Product Number | XC3S200A-4FTG256I |
Description | IC FPGA 195 I/O 256FTBGA |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 195 294912 4032 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S200A-4FTG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 448 | |
Number of Logic Elements/Cells | 4032 | |
Total RAM Bits | 294912 | |
Number of I/O | 195 | |
Number of Gates | 200000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |









