MachXO2 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-4000HC-4FTG256I

DigiKey Part Number
220-1457-ND
Manufacturer
Manufacturer Product Number
LCMXO2-4000HC-4FTG256I
Description
IC FPGA 206 I/O 256FTBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-4000HC-4FTG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
540
Number of Logic Elements/Cells
4320
Total RAM Bits
94208
Number of I/O
206
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,14000 €24,14 €
2521,01600 €525,40 €
10019,45390 €1.945,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,14000 €
Unit Price with VAT:28,72660 €