Similar
Similar

XC3S200-5VQG100C | |
|---|---|
DigiKey Part Number | XC3S200-5VQG100C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S200-5VQG100C |
Description | IC FPGA 63 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 63 221184 4320 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S200-5VQG100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 480 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 221184 | |
Number of I/O | 63 | |
Number of Gates | 200000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |






