Similar
Similar
Similar
Category | Number of Logic Elements/Blocks 2 |
Manufacturer AMD | Number of Macrocells 32 |
Series | Number of Gates 750 |
Packaging Tray | Number of I/O 21 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 32-VFQFN Exposed Pad |
Delay Time tpd(1) Max 5.5 ns | Supplier Device Package 32-QFN (5x5) |
Voltage Supply - Internal 1.7V ~ 1.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5M40ZM64C4N | Altera | 0 | 5M40ZM64C4N-ND | 1,66235 € | Similar |
| LC4032V-5TN44C | Lattice Semiconductor Corporation | 0 | 220-1644-ND | 4,48568 € | Similar |
| T13Q100F3C3 | Efinix, Inc. | 258 | 2134-T13Q100F3C3-ND | 8,02000 € | Similar |
| T4F49C2 | Efinix, Inc. | 28.796 | 2134-T4F49C2CT-ND | 4,39000 € | Similar |






