



T4F49C2 | |
|---|---|
DigiKey Part Number | 2134-T4F49C2TR-ND - Tape & Reel (TR) 2134-T4F49C2CT-ND - Cut Tape (CT) 2134-T4F49C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F49C2 |
Description | IC FPGA TRION T4 33 I/O 49FPGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 33 78643 3888 49-VFBGA |
Datasheet | Datasheet |
Category | Number of I/O 33 |
Mfr | Voltage - Supply 1.05V ~ 1.15V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 49-FBGA (3x3) |
Number of Logic Elements/Cells 3888 | Base Product Number |
Total RAM Bits 78643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31500 € | 33,15 € |
| 25 | 3,05720 € | 76,43 € |
| 100 | 2,77330 € | 277,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,67719 € | 13.385,95 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


