Controller Interface 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8292

DigiKey Part Number
2156-P8292-ND
Manufacturer
Manufacturer Product Number
P8292
Description
GPIB BUS CONTROLLER, MOS, PDIP40
Customer Reference
Detailed Description
Controller Interface 40-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
-
Function
Controller
Interface
-
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
40-DIP
Supplier Device Package
40-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:635
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1715,54235 €264,22 €
Unit Price without VAT:15,54235 €
Unit Price with VAT:18,49540 €