
MK-A5E065AB32AEA | |
|---|---|
DigiKey Part Number | 544-MK-A5E065AB32AEA-ND |
Manufacturer | |
Manufacturer Product Number | MK-A5E065AB32AEA |
Description | AGILEX 5 E-SERIES MODULAR DEV BD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | The MK-A5E065AB32AEA Agilex™ 5 Modular Dev Kit (Group A) is a high-performance, flexible platform for FPGA/SoC prototyping and system validation. It features an Agilex 5 with Arm Cortex-A76/A55 processors and a modular board + carrier design for expanded flexibility. With PCIe Gen4, 25G SFP28, HDMI 2.1, DisplayPort 2.0, and 2.5G TSN Ethernet, it targets high-bandwidth applications like networking, vision, and edge AI. Three 8 GB DDR4 banks support intensive workloads, while FMC+, MIPI, and rich I/O enable scalable expansion, ideal for advanced development and real-world system integration. |
Datasheet | Datasheet |
Category | Platform Modular Agilex 5 E-Series SoC FPGA PCIe Card |
Manufacturer Altera | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part A5ED065A |
Packaging Box | Interconnect System FMC+ |
Part Status Active | Suggested Programming Environment Quartus Prime |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.257,55000 € | 2.257,55 € |
| Unit Price without VAT: | 2.257,55000 € |
|---|---|
| Unit Price with VAT: | 2.686,48450 € |



