
MK-A5E065BB32AEA | |
|---|---|
DigiKey Part Number | 544-MK-A5E065BB32AEA-ND |
Manufacturer | |
Manufacturer Product Number | MK-A5E065BB32AEA |
Description | AGILEX 5 E-SERIES MODULAR DEV BD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Agilex 5 E-Series SoC FPGA PCIe Card A5ED065B Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Modular Agilex 5 E-Series SoC FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | A5ED065B | |
Interconnect System | FMC+ | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.746,85000 € | 1.746,85 € |
| Unit Price without VAT: | 1.746,85000 € |
|---|---|
| Unit Price with VAT: | 2.078,75150 € |



